
RMCF2010FT562R | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT562RTR-ND - Tape & Reel (TR) 738-RMCF2010FT562RCT-ND - Cut Tape (CT) 738-RMCF2010FT562RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT562R |
Description | RES 562 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT562R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05490 € | 5,49 € |
| 250 | 0,04628 € | 11,57 € |
| 500 | 0,04130 € | 20,65 € |
| 1.000 | 0,03735 € | 37,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03173 € | 126,92 € |
| 8.000 | 0,02975 € | 238,00 € |
| 12.000 | 0,02879 € | 345,48 € |
| 20.000 | 0,02775 € | 555,00 € |
| 28.000 | 0,02715 € | 760,20 € |
| 40.000 | 0,02658 € | 1.063,20 € |
| 48.000 | 0,02632 € | 1.263,36 € |
| 96.000 | 0,02545 € | 2.443,20 € |
| 100.000 | 0,02540 € | 2.540,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

