RMCF2010FT274R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07087 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,10221 €
Datasheet

Similar


YAGEO
In Stock: 4.115
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,11260 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03129 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,03785 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4.935
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet
RMCF Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT274R

DigiKey Part Number
RMCF2010FT274R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2010FT274R
Description
RES 274 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT274R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03163 €126,52 €
Manufacturers Standard Package
Unit Price without VAT:0,03163 €
Unit Price with VAT:0,03764 €