215 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT215R

DigiKey Part Number
738-RMCF2010FT215RTR-ND - Tape & Reel (TR)
738-RMCF2010FT215RCT-ND - Cut Tape (CT)
738-RMCF2010FT215RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT215R
Description
RES 215 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
215 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT215R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.355
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09900 €0,99 €
250,07880 €1,97 €
500,06720 €3,36 €
1000,05820 €5,82 €
2500,04904 €12,26 €
5000,04378 €21,89 €
1.0000,03959 €39,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03173 €126,92 €
8.0000,02975 €238,00 €
12.0000,02879 €345,48 €
20.0000,02775 €555,00 €
28.0000,02715 €760,20 €
40.0000,02658 €1.063,20 €
48.0000,02632 €1.263,36 €
96.0000,02545 €2.443,20 €
100.0000,02540 €2.540,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €