
RMCF2010FT1R47 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT1R47TR-ND - Tape & Reel (TR) 738-RMCF2010FT1R47CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT1R47 |
Description | RES 1.47 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.47 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT1R47 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05420 € | 5,42 € |
| 250 | 0,04568 € | 11,42 € |
| 500 | 0,04078 € | 20,39 € |
| 1.000 | 0,03689 € | 36,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03134 € | 125,36 € |
| 8.000 | 0,02938 € | 235,04 € |
| 12.000 | 0,02843 € | 341,16 € |
| 20.000 | 0,02740 € | 548,00 € |
| 28.000 | 0,02681 € | 750,68 € |
| 40.000 | 0,02625 € | 1.050,00 € |
| 48.000 | 0,02599 € | 1.247,52 € |
| 96.000 | 0,02513 € | 2.412,48 € |
| 100.000 | 0,02509 € | 2.509,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

