182 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT182R

DigiKey Part Number
738-RMCF2010FT182RTR-ND - Tape & Reel (TR)
738-RMCF2010FT182RCT-ND - Cut Tape (CT)
738-RMCF2010FT182RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT182R
Description
RES 182 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT182R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09300 €0,93 €
250,07400 €1,85 €
500,06320 €3,16 €
1000,05470 €5,47 €
2500,04604 €11,51 €
5000,04110 €20,55 €
1.0000,03718 €37,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03159 €126,36 €
8.0000,02962 €236,96 €
12.0000,02866 €343,92 €
20.0000,02762 €552,40 €
28.0000,02703 €756,84 €
40.0000,02646 €1.058,40 €
48.0000,02620 €1.257,60 €
96.0000,02533 €2.431,68 €
100.0000,02529 €2.529,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €