
RMCF2010FT127R | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT127RTR-ND - Tape & Reel (TR) 738-RMCF2010FT127RCT-ND - Cut Tape (CT) 738-RMCF2010FT127RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT127R |
Description | RES 127 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT127R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,04844 € | 12,11 € |
| 500 | 0,04322 € | 21,61 € |
| 1.000 | 0,03910 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03322 € | 132,88 € |
| 8.000 | 0,03115 € | 249,20 € |
| 12.000 | 0,03014 € | 361,68 € |
| 20.000 | 0,02905 € | 581,00 € |
| 28.000 | 0,02842 € | 795,76 € |
| 40.000 | 0,02783 € | 1.113,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

