
RMCF2010FT121R | |
|---|---|
DigiKey Part Number | RMCF2010FT121RTR-ND - Tape & Reel (TR) RMCF2010FT121RCT-ND - Cut Tape (CT) RMCF2010FT121RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT121R |
Description | RES 121 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT121R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07121RL | YAGEO | 4.621 | YAG5490CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05790 € | 5,79 € |
| 250 | 0,04884 € | 12,21 € |
| 500 | 0,04358 € | 21,79 € |
| 1.000 | 0,03941 € | 39,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03348 € | 133,92 € |
| 8.000 | 0,03140 € | 251,20 € |
| 12.000 | 0,03038 € | 364,56 € |
| 20.000 | 0,02928 € | 585,60 € |
| 28.000 | 0,02865 € | 802,20 € |
| 40.000 | 0,02805 € | 1.122,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

