
RMCF1210JT820R | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT820RTR-ND - Tape & Reel (TR) 738-RMCF1210JT820RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT820R |
Description | RES 820 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02640 € | 2,64 € |
| 250 | 0,02144 € | 5,36 € |
| 500 | 0,01860 € | 9,30 € |
| 1.000 | 0,01636 € | 16,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01317 € | 52,68 € |
| 8.000 | 0,01206 € | 96,48 € |
| 12.000 | 0,01151 € | 138,12 € |
| 20.000 | 0,01093 € | 218,60 € |
| 28.000 | 0,01059 € | 296,52 € |
| 40.000 | 0,01027 € | 410,80 € |
| 48.000 | 0,01012 € | 485,76 € |
| 96.000 | 0,00963 € | 924,48 € |
| 100.000 | 0,00961 € | 961,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

