
RMCF1210JT75K0 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT75K0TR-ND - Tape & Reel (TR) 738-RMCF1210JT75K0CT-ND - Cut Tape (CT) 738-RMCF1210JT75K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT75K0 |
Description | RES 75K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT75K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04000 € | 1,00 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02800 € | 2,80 € |
| 250 | 0,02272 € | 5,68 € |
| 500 | 0,01972 € | 9,86 € |
| 1.000 | 0,01734 € | 17,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01396 € | 55,84 € |
| 8.000 | 0,01278 € | 102,24 € |
| 12.000 | 0,01220 € | 146,40 € |
| 20.000 | 0,01158 € | 231,60 € |
| 28.000 | 0,01122 € | 314,16 € |
| 40.000 | 0,01089 € | 435,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

