Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMCF1210JT680K | |
|---|---|
DigiKey Part Number | RMCF1210JT680K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT680K |
Description | RES 680K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT680K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1210FT680K | Stackpole Electronics Inc | 0 | RMCF1210FT680K-ND | 0,01743 € | Parametric Equivalent |
| CRCW1210680KFKEA | Vishay Dale | 0 | CRCW1210680KFKEA-ND | 0,02875 € | Parametric Equivalent |
| CRCW1210680KFKTA | Vishay Dale | 0 | CRCW1210680KFKTA-ND | 0,05318 € | Parametric Equivalent |
| CRCW1210680KJNEA | Vishay Dale | 0 | 541-680KVTR-ND | 0,02440 € | Parametric Equivalent |
| CRCW1210680KJNTA | Vishay Dale | 0 | CRCW1210680KJNTA-ND | 0,05499 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01301 € | 52,04 € |
| Unit Price without VAT: | 0,01301 € |
|---|---|
| Unit Price with VAT: | 0,01548 € |




