Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMCF1210JT56R2 | |
|---|---|
DigiKey Part Number | RMCF1210JT56R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT56R2 |
Description | RES 56.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT56R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1210FT56R2 | Stackpole Electronics Inc | 0 | RMCF1210FT56R2-ND | 0,01743 € | Parametric Equivalent |
| CRCW121056R2FKEB | Vishay Dale | 0 | CRCW121056R2FKEB-ND | 0,02598 € | Parametric Equivalent |
| CRCW121056R2FKTA | Vishay Dale | 0 | CRCW121056R2FKTA-ND | 0,06114 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01301 € | 52,04 € |
| Unit Price without VAT: | 0,01301 € |
|---|---|
| Unit Price with VAT: | 0,01548 € |



