510 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT510K

DigiKey Part Number
738-RMCF1210JT510KTR-ND - Tape & Reel (TR)
738-RMCF1210JT510KCT-ND - Cut Tape (CT)
738-RMCF1210JT510KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT510K
Description
RES 510K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT510K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J514UPanasonic Industry9.713P510KASCT-ND0,20000 €Upgrade
CRCW1210510KJNEAVishay Dale14.459541-510KVCT-ND0,16000 €Parametric Equivalent
ERJ-14YJ514UPanasonic Industry21.927P510KVCT-ND0,20000 €Parametric Equivalent
In-Stock: 3.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04800 €0,48 €
250,03720 €0,93 €
500,03100 €1,55 €
1000,02610 €2,61 €
2500,02116 €5,29 €
5000,01838 €9,19 €
1.0000,01616 €16,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01301 €52,04 €
8.0000,01191 €95,28 €
12.0000,01137 €136,44 €
20.0000,01079 €215,80 €
28.0000,01046 €292,88 €
40.0000,01014 €405,60 €
48.0000,01000 €480,00 €
96.0000,00951 €912,96 €
100.0000,00949 €949,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €