
RMCF1210JT4R30 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT4R30TR-ND - Tape & Reel (TR) 738-RMCF1210JT4R30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT4R30 |
Description | RES 4.3 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT4R30 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12104R30JNEA | Vishay Dale | 5.000 | 541-4.3VCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02630 € | 2,63 € |
| 250 | 0,02136 € | 5,34 € |
| 500 | 0,01852 € | 9,26 € |
| 1.000 | 0,01629 € | 16,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01312 € | 52,48 € |
| 8.000 | 0,01200 € | 96,00 € |
| 12.000 | 0,01146 € | 137,52 € |
| 20.000 | 0,01088 € | 217,60 € |
| 28.000 | 0,01054 € | 295,12 € |
| 40.000 | 0,01022 € | 408,80 € |
| 48.000 | 0,01008 € | 483,84 € |
| 96.000 | 0,00959 € | 920,64 € |
| 100.000 | 0,00956 € | 956,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

