2.4 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT2K40

DigiKey Part Number
738-RMCF1210JT2K40TR-ND - Tape & Reel (TR)
738-RMCF1210JT2K40CT-ND - Cut Tape (CT)
738-RMCF1210JT2K40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT2K40
Description
RES 2.4K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT2K40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.496
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01317 €52,68 €
8.0000,01206 €96,48 €
12.0000,01151 €138,12 €
20.0000,01093 €218,60 €
28.0000,01059 €296,52 €
40.0000,01027 €410,80 €
48.0000,01012 €485,76 €
96.0000,00963 €924,48 €
100.0000,00961 €961,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04900 €0,49 €
250,03800 €0,95 €
500,03140 €1,57 €
1000,02640 €2,64 €
2500,02144 €5,36 €
5000,01860 €9,30 €
1.0000,01636 €16,36 €
Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05200 €0,52 €
250,04000 €1,00 €
500,03320 €1,66 €
1000,02800 €2,80 €
2500,02272 €5,68 €
5000,01972 €9,86 €
1.0000,01734 €17,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €