2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT2K20

DigiKey Part Number
RMCF1210JT2K20TR-ND - Tape & Reel (TR)
RMCF1210JT2K20CT-ND - Cut Tape (CT)
RMCF1210JT2K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT2K20
Description
RES 2.2K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT2K20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12102K20JNEAHPVishay Dale675541-2.2KNCT-ND2,47000 €Upgrade
ERJ-P14J222UPanasonic Industry21.904P2.2KASCT-ND1,00000 €Upgrade
ERJ-T14J222UPanasonic Industry4.19510-ERJ-T14J222UCT-ND1,13000 €Upgrade
CRCW12102K20JNEAVishay Dale36.997541-2.2KVCT-ND0,82000 €Parametric Equivalent
ERJ-14YJ222UPanasonic Industry2.379P2.2KVCT-ND1,04000 €Parametric Equivalent
In-Stock: 1.079
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05100 €0,51 €
250,03960 €0,99 €
500,03280 €1,64 €
1000,02760 €2,76 €
2500,02244 €5,61 €
5000,01948 €9,74 €
1.0000,01713 €17,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01379 €55,16 €
8.0000,01262 €100,96 €
12.0000,01205 €144,60 €
20.0000,01144 €228,80 €
28.0000,01108 €310,24 €
40.0000,01075 €430,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €