
RMCF1210JT1K80 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT1K80TR-ND - Tape & Reel (TR) 738-RMCF1210JT1K80CT-ND - Cut Tape (CT) 738-RMCF1210JT1K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT1K80 |
Description | RES 1.8K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT1K80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1210FT1K80 | Stackpole Electronics Inc | 2.480 | 738-RMCF1210FT1K80CT-ND | 0,13000 € | Parametric Equivalent |
| ERJ-P14J182U | Panasonic Industry | 15.960 | P1.8KASCT-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02760 € | 2,76 € |
| 250 | 0,02244 € | 5,61 € |
| 500 | 0,01948 € | 9,74 € |
| 1.000 | 0,01713 € | 17,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01379 € | 55,16 € |
| 8.000 | 0,01262 € | 100,96 € |
| 12.000 | 0,01205 € | 144,60 € |
| 20.000 | 0,01144 € | 228,80 € |
| 28.000 | 0,01108 € | 310,24 € |
| 40.000 | 0,01075 € | 430,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

