120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT120R

DigiKey Part Number
RMCF1210JT120RTR-ND - Tape & Reel (TR)
RMCF1210JT120RCT-ND - Cut Tape (CT)
RMCF1210JT120RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT120R
Description
RES 120 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT120R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210120RJNEAVishay Dale11.670541-120VCT-ND0,16000 €Direct
ERJ-P14J121UPanasonic Industry42.402P120ASCT-ND0,20000 €Similar
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05100 €0,51 €
250,03960 €0,99 €
500,03300 €1,65 €
1000,02780 €2,78 €
2500,02260 €5,65 €
5000,01964 €9,82 €
1.0000,01726 €17,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01390 €55,60 €
8.0000,01272 €101,76 €
12.0000,01215 €145,80 €
20.0000,01153 €230,60 €
28.0000,01117 €312,76 €
40.0000,01084 €433,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €