
RMCF1210FTR100 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FTR100TR-ND - Tape & Reel (TR) 738-RMCF1210FTR100CT-ND - Cut Tape (CT) 738-RMCF1210FTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FTR100 |
Description | RES 0.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FTR100 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,33160 € | 8,29 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,27210 € | 27,21 € |
| 250 | 0,24540 € | 61,35 € |
| 500 | 0,22998 € | 114,99 € |
| 1.000 | 0,21770 € | 217,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20016 € | 800,64 € |
| 8.000 | 0,19397 € | 1.551,76 € |
| 12.000 | 0,19095 € | 2.291,40 € |
| 20.000 | 0,18768 € | 3.753,60 € |
| 28.000 | 0,18580 € | 5.202,40 € |
| 40.000 | 0,18403 € | 7.361,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

