Direct
Similar
Similar
Similar
Similar

RMCF1210FT931R | |
|---|---|
DigiKey Part Number | RMCF1210FT931R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT931R |
Description | RES 931 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT931R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210931RFKEA | Vishay Dale | 0 | CRCW1210931RFKEA-ND | 0,02553 € | Direct |
| AC1210FR-07931RL | YAGEO | 0 | AC1210FR-07931RL-ND | 0,03116 € | Similar |
| AF1210FR-07931RL | YAGEO | 0 | AF1210FR-07931RL-ND | 0,03221 € | Similar |
| ERJ-S14F9310U | Panasonic Industry | 0 | ERJ-S14F9310U-ND | 0,10582 € | Similar |
| RC1210FR-07931RL | YAGEO | 0 | RC1210FR-07931RL-ND | 0,01749 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01743 € | 69,72 € |
| Unit Price without VAT: | 0,01743 € |
|---|---|
| Unit Price with VAT: | 0,02074 € |





