Direct
Similar
Similar
Similar
Similar

RMCF1210FT590R | |
|---|---|
DigiKey Part Number | RMCF1210FT590R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT590R |
Description | RES 590 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT590R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210590RFKEA | Vishay Dale | 10.524 | 541-590AACT-ND | 0,18000 € | Direct |
| AC1210FR-07590RL | YAGEO | 8.390 | YAG5474CT-ND | 0,20000 € | Similar |
| AF1210FR-07590RL | YAGEO | 0 | AF1210FR-07590RL-ND | 0,03221 € | Similar |
| ERJ-S14F5900U | Panasonic Industry | 0 | ERJ-S14F5900U-ND | 0,10794 € | Similar |
| RC1210FR-07590RL | YAGEO | 0 | RC1210FR-07590RL-ND | 0,01694 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01743 € | 69,72 € |
| Unit Price without VAT: | 0,01743 € |
|---|---|
| Unit Price with VAT: | 0,02074 € |





