
RMCF1210FT4K99 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT4K99TR-ND - Tape & Reel (TR) 738-RMCF1210FT4K99CT-ND - Cut Tape (CT) 738-RMCF1210FT4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT4K99 |
Description | RES 4.99K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT4K99 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-074K99L | YAGEO | 27.435 | YAG5471CT-ND | 0,20000 € | Upgrade |
| CRCW12104K99FKEA | Vishay Dale | 24.395 | 541-4.99KAACT-ND | 0,18000 € | Parametric Equivalent |
| ERJ-14NF4991U | Panasonic Industry | 13.349 | P4.99KAACT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03520 € | 3,52 € |
| 250 | 0,02896 € | 7,24 € |
| 500 | 0,02536 € | 12,68 € |
| 1.000 | 0,02252 € | 22,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01848 € | 73,92 € |
| 8.000 | 0,01706 € | 136,48 € |
| 12.000 | 0,01637 € | 196,44 € |
| 20.000 | 0,01562 € | 312,40 € |
| 28.000 | 0,01519 € | 425,32 € |
| 40.000 | 0,01479 € | 591,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

