3.65 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT3K65

DigiKey Part Number
738-RMCF1210FT3K65TR-ND - Tape & Reel (TR)
738-RMCF1210FT3K65CT-ND - Cut Tape (CT)
738-RMCF1210FT3K65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT3K65
Description
RES 3.65K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT3K65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14F3651UPanasonic Industry9.470P16120CT-ND0,28000 €Upgrade
RC1210FR-073K65LYAGEO1.01413-RC1210FR-073K65LCT-ND0,14000 €Similar
CRCW12103K65FKEAVishay Dale670541-3.65KAACT-ND0,18000 €Parametric Equivalent
ERJ-14NF3651UPanasonic Industry1.510P3.65KAACT-ND0,26000 €Parametric Equivalent
In-Stock: 3.419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06000 €0,60 €
250,04640 €1,16 €
500,03900 €1,95 €
1000,03320 €3,32 €
2500,02732 €6,83 €
5000,02394 €11,97 €
1.0000,02125 €21,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01743 €69,72 €
8.0000,01610 €128,80 €
12.0000,01544 €185,28 €
20.0000,01474 €294,80 €
28.0000,01433 €401,24 €
40.0000,01395 €558,00 €
48.0000,01377 €660,96 €
96.0000,01318 €1.265,28 €
100.0000,01315 €1.315,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €