
RMCF1210FT348R | |
|---|---|
DigiKey Part Number | RMCF1210FT348RTR-ND - Tape & Reel (TR) RMCF1210FT348RCT-ND - Cut Tape (CT) RMCF1210FT348RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT348R |
Description | RES 348 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT348R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210348RFKEA | Vishay Dale | 4.091 | 541-CRCW1210348RFKEACT-ND | 0,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03550 € | 3,55 € |
| 250 | 0,02920 € | 7,30 € |
| 500 | 0,02556 € | 12,78 € |
| 1.000 | 0,02270 € | 22,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01863 € | 74,52 € |
| 8.000 | 0,01720 € | 137,60 € |
| 12.000 | 0,01650 € | 198,00 € |
| 20.000 | 0,01575 € | 315,00 € |
| 28.000 | 0,01532 € | 428,96 € |
| 40.000 | 0,01491 € | 596,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

