Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

RMCF1210FT261R | |
|---|---|
DigiKey Part Number | RMCF1210FT261RTR-ND - Tape & Reel (TR) RMCF1210FT261RCT-ND - Cut Tape (CT) RMCF1210FT261RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT261R |
Description | RES 261 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT261R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210261RFKEA | Vishay Dale | 3.715 | 541-261AACT-ND | 0,18000 € | Direct |
| CRCW1210261RFKTA | Vishay Dale | 0 | CRCW1210261RFKTA-ND | 0,06451 € | Direct |
| CRCW1210261RFKEAHP | Vishay Dale | 3.195 | 541-261DCT-ND | 0,32000 € | Upgrade |
| AC1210FR-07261RL | YAGEO | 0 | AC1210FR-07261RL-ND | 0,03116 € | Similar |
| AF1210FR-07261RL | YAGEO | 0 | AF1210FR-07261RL-ND | 0,03221 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01743 € | 69,72 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |






