20 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT20K0

DigiKey Part Number
738-RMCF1210FT20K0TR-ND - Tape & Reel (TR)
738-RMCF1210FT20K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1210FT20K0
Description
RES 20K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT20K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-0720KLYAGEO8.288YAG5444CT-ND0,20000 €Upgrade
CRCW121020K0FKEAHPVishay Dale3.278541-20.0KDCT-ND0,51000 €Upgrade
RC1210FR-0720KLYAGEO2.48213-RC1210FR-0720KLCT-ND0,14000 €Similar
CRCW121020K0FKEAVishay Dale6.989541-20.0KAACT-ND0,18000 €Parametric Equivalent
ERJ-14NF2002UPanasonic Industry82.723P20.0KAACT-ND0,27000 €Parametric Equivalent
In-Stock: 1.709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06400 €0,64 €
250,04960 €1,24 €
500,04180 €2,09 €
1000,03550 €3,55 €
2500,02920 €7,30 €
5000,02556 €12,78 €
1.0000,02270 €22,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01863 €74,52 €
8.0000,01720 €137,60 €
12.0000,01650 €198,00 €
20.0000,01575 €315,00 €
28.0000,01532 €428,96 €
40.0000,01491 €596,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €