
RMCF1210FT1R15 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT1R15TR-ND - Tape & Reel (TR) 738-RMCF1210FT1R15CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT1R15 |
Description | RES 1.15 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.15 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT1R15 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03320 € | 3,32 € |
| 250 | 0,02732 € | 6,83 € |
| 500 | 0,02394 € | 11,97 € |
| 1.000 | 0,02125 € | 21,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01743 € | 69,72 € |
| 8.000 | 0,01610 € | 128,80 € |
| 12.000 | 0,01544 € | 185,28 € |
| 20.000 | 0,01474 € | 294,80 € |
| 28.000 | 0,01433 € | 401,24 € |
| 40.000 | 0,01395 € | 558,00 € |
| 48.000 | 0,01377 € | 660,96 € |
| 96.000 | 0,01318 € | 1.265,28 € |
| 100.000 | 0,01315 € | 1.315,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

