
RMCF1210FT1K80 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT1K80TR-ND - Tape & Reel (TR) 738-RMCF1210FT1K80CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT1K80 |
Description | RES 1.8K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT1K80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03380 € | 3,38 € |
| 250 | 0,02776 € | 6,94 € |
| 500 | 0,02432 € | 12,16 € |
| 1.000 | 0,02159 € | 21,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01772 € | 70,88 € |
| 8.000 | 0,01636 € | 130,88 € |
| 12.000 | 0,01569 € | 188,28 € |
| 20.000 | 0,01498 € | 299,60 € |
| 28.000 | 0,01457 € | 407,96 € |
| 40.000 | 0,01418 € | 567,20 € |
| 48.000 | 0,01400 € | 672,00 € |
| 96.000 | 0,01340 € | 1.286,40 € |
| 100.000 | 0,01337 € | 1.337,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

