1.74 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT1K74

DigiKey Part Number
738-RMCF1210FT1K74TR-ND - Tape & Reel (TR)
738-RMCF1210FT1K74CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1210FT1K74
Description
RES 1.74K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT1K74 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF1741UPanasonic Industry5.000P1.74KAACT-ND0,24000 €Parametric Equivalent
In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06100 €0,61 €
250,04680 €1,17 €
500,03940 €1,97 €
1000,03350 €3,35 €
2500,02756 €6,89 €
5000,02412 €12,06 €
1.0000,02142 €21,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01757 €70,28 €
8.0000,01622 €129,76 €
12.0000,01557 €186,84 €
20.0000,01486 €297,20 €
28.0000,01445 €404,60 €
40.0000,01406 €562,40 €
48.0000,01388 €666,24 €
96.0000,01329 €1.275,84 €
100.0000,01326 €1.326,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €