
RMCF1210FT13R0 | |
|---|---|
DigiKey Part Number | RMCF1210FT13R0TR-ND - Tape & Reel (TR) RMCF1210FT13R0CT-ND - Cut Tape (CT) RMCF1210FT13R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT13R0 |
Description | RES 13 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT13R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03560 € | 3,56 € |
| 250 | 0,02932 € | 7,33 € |
| 500 | 0,02568 € | 12,84 € |
| 1.000 | 0,02281 € | 22,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01871 € | 74,84 € |
| 8.000 | 0,01728 € | 138,24 € |
| 12.000 | 0,01658 € | 198,96 € |
| 20.000 | 0,01582 € | 316,40 € |
| 28.000 | 0,01539 € | 430,92 € |
| 40.000 | 0,01498 € | 599,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

