


RMCF1206ZG0R00 | |
|---|---|
DigiKey Part Number | 738-RMCF1206ZG0R00TR-ND - Tape & Reel (TR) 738-RMCF1206ZG0R00CT-ND - Cut Tape (CT) 738-RMCF1206ZG0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206ZG0R00 |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206ZG0R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01200 € | 0,12 € |
| 25 | 0,01000 € | 0,25 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00740 € | 0,74 € |
| 250 | 0,00624 € | 1,56 € |
| 500 | 0,00548 € | 2,74 € |
| 1.000 | 0,00484 € | 4,84 € |
| 5.000 | 0,00371 € | 18,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00334 € | 33,40 € |
| 20.000 | 0,00302 € | 60,40 € |
| 30.000 | 0,00286 € | 85,80 € |
| 50.000 | 0,00268 € | 134,00 € |
| 70.000 | 0,00257 € | 179,90 € |
| 100.000 | 0,00246 € | 246,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

