RMCF1206JTR680 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 13.305
Unit Price: 0,21000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 3.000
Unit Price: 0,36000 €
Datasheet
680 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JTR680

DigiKey Part Number
RMCF1206JTR680-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JTR680
Description
RES 0.68 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JTR680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRL1206-JW-R680ELFBourns Inc.13.305118-CRL1206-JW-R680ELFCT-ND0,21000 €Direct
RL73K2BR68JTDFTE Connectivity Passive Product3.000A138648CT-ND0,36000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04410 €220,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04410 €
Unit Price with VAT:0,05248 €