


RMCF1206JT750R | |
|---|---|
DigiKey Part Number | RMCF1206JT750RTR-ND - Tape & Reel (TR) RMCF1206JT750RCT-ND - Cut Tape (CT) RMCF1206JT750RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT750R |
Description | RES 750 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT750R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF7500V | Panasonic Industry | 28.924 | P750FCT-ND | 0,56000 € | Parametric Equivalent |
| ERJ-8GEYJ751V | Panasonic Industry | 12.820 | P750ECT-ND | 0,46000 € | Parametric Equivalent |
| RK73H2BTTD7500F | KOA Speer Electronics, Inc. | 62.671 | 2019-RK73H2BTTD7500FCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01130 € | 1,13 € |
| 250 | 0,00876 € | 2,19 € |
| 500 | 0,00736 € | 3,68 € |
| 1.000 | 0,00622 € | 6,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00445 € | 22,25 € |
| 10.000 | 0,00394 € | 39,40 € |
| 15.000 | 0,00370 € | 55,50 € |
| 25.000 | 0,00343 € | 85,75 € |
| 35.000 | 0,00328 € | 114,80 € |
| 50.000 | 0,00313 € | 156,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


