6.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT6M80

DigiKey Part Number
738-RMCF1206JT6M80TR-ND - Tape & Reel (TR)
738-RMCF1206JT6M80CT-ND - Cut Tape (CT)
738-RMCF1206JT6M80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT6M80
Description
RES 6.8M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT6M80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-076M8LYAGEO4.488311-6.80MFRCT-ND0,09000 €Upgrade
RC1206JR-076M8LYAGEO544311-6.8MERCT-ND0,09000 €Upgrade
CR1206-JW-685ELFBourns Inc.24.975118-CR1206-JW-685ELFCT-ND0,09000 €Similar
RV1206JR-076M8LYAGEO9.88013-RV1206JR-076M8LCT-ND0,09000 €Similar
In-Stock: 1.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01640 €0,41 €
500,01320 €0,66 €
1000,01070 €1,07 €
2500,00828 €2,07 €
5000,00692 €3,46 €
1.0000,00587 €5,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00420 €21,00 €
10.0000,00372 €37,20 €
15.0000,00349 €52,35 €
25.0000,00324 €81,00 €
35.0000,00309 €108,15 €
50.0000,00295 €147,50 €
60.0000,00289 €173,40 €
120.0000,00268 €321,60 €
125.0000,00267 €333,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €