


RMCF1206JT6M20 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JT6M20TR-ND - Tape & Reel (TR) 738-RMCF1206JT6M20CT-ND - Cut Tape (CT) 738-RMCF1206JT6M20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT6M20 |
Description | RES 6.2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT6M20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12066M20JNEA | Vishay Dale | 15.713 | 541-6.2MECT-ND | 0,08000 € | Direct |
| RC1206FR-076M2L | YAGEO | 8.349 | 311-6.20MFRCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01060 € | 1,06 € |
| 250 | 0,00824 € | 2,06 € |
| 500 | 0,00686 € | 3,43 € |
| 1.000 | 0,00582 € | 5,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00417 € | 20,85 € |
| 10.000 | 0,00369 € | 36,90 € |
| 15.000 | 0,00346 € | 51,90 € |
| 25.000 | 0,00321 € | 80,25 € |
| 35.000 | 0,00307 € | 107,45 € |
| 50.000 | 0,00293 € | 146,50 € |
| 60.000 | 0,00287 € | 172,20 € |
| 120.000 | 0,00266 € | 319,20 € |
| 125.000 | 0,00265 € | 331,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


