
RMCF1206JT68R0 | |
|---|---|
DigiKey Part Number | RMCF1206JT68R0TR-ND - Tape & Reel (TR) RMCF1206JT68R0CT-ND - Cut Tape (CT) RMCF1206JT68R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT68R0 |
Description | RES 68 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT68R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01120 € | 1,12 € |
| 250 | 0,00872 € | 2,18 € |
| 500 | 0,00730 € | 3,65 € |
| 1.000 | 0,00617 € | 6,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00442 € | 22,10 € |
| 10.000 | 0,00391 € | 39,10 € |
| 15.000 | 0,00367 € | 55,05 € |
| 25.000 | 0,00340 € | 85,00 € |
| 35.000 | 0,00325 € | 113,75 € |
| 50.000 | 0,00311 € | 155,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


