Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RMCF1206JT62K0 | |
|---|---|
DigiKey Part Number | RMCF1206JT62K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT62K0 |
Description | RES 62K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT62K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120662K0JNEA | Vishay Dale | 13.446 | 541-CRCW120662K0JNEACT-ND | 0,09000 € | Direct |
| CR1206-FX-6202ELF | Bourns Inc. | 18.830 | 118-CR1206-FX-6202ELFCT-ND | 0,09000 € | Upgrade |
| CRCW120662K0JNEAHP | Vishay Dale | 0 | CRCW120662K0JNEAHP-ND | 0,04416 € | Upgrade |
| ERJ-P08J623V | Panasonic Industry | 14.774 | P62KALCT-ND | 0,15000 € | Upgrade |
| ERJ-S08J623V | Panasonic Industry | 0 | ERJ-S08J623V-ND | 0,06080 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00420 € | 21,00 € |
| Unit Price without VAT: | 0,00420 € |
|---|---|
| Unit Price with VAT: | 0,00500 € |






