47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JT47K0

DigiKey Part Number
RMCF1206JT47K0TR-ND - Tape & Reel (TR)
RMCF1206JT47K0CT-ND - Cut Tape (CT)
RMCF1206JT47K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT47K0
Description
RES 47K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT47K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-4702ELFBourns Inc.63.321CR1206-FX-4702ELFCT-ND0,08000 €Upgrade
CRCW120647K0JNEAHPVishay Dale2.132541-47KUACT-ND0,23000 €Upgrade
CRG1206F47KTE Connectivity Passive Product31.2741712-CRG1206F47KCT-ND0,09000 €Upgrade
SR1206JR-0747KLYAGEO5.00013-SR1206JR-0747KLCT-ND0,25000 €Upgrade
CR1206-JW-473ELFBourns Inc.7.753118-CR1206-JW-473ELFCT-ND0,08000 €Similar
In-Stock: 23.822
Factory Stock: 390.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
250,01680 €0,42 €
500,01380 €0,69 €
1000,01120 €1,12 €
2500,00872 €2,18 €
5000,00730 €3,65 €
1.0000,00617 €6,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00442 €22,10 €
10.0000,00391 €39,10 €
15.0000,00367 €55,05 €
25.0000,00340 €85,00 €
35.0000,00325 €113,75 €
50.0000,00311 €155,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €