Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RMCF1206JT1M60 | |
|---|---|
DigiKey Part Number | RMCF1206JT1M60-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT1M60 |
Description | RES 1.6M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT1M60 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC1206JT1M60 | Stackpole Electronics Inc | 0 | RVC1206JT1M60-ND | 0,05017 € | Direct |
| CRCW12061M60JNEA | Vishay Dale | 25.774 | 541-1.6MECT-ND | 0,08000 € | Direct |
| CRCW12061M60JNEB | Vishay Dale | 0 | CRCW12061M60JNEB-ND | 0,00714 € | Direct |
| CRCW12061M60JNTA | Vishay Dale | 0 | CRCW12061M60JNTA-ND | 0,01928 € | Direct |
| CRGV1206J1M6 | TE Connectivity Passive Product | 0 | CRGV1206J1M6-ND | 0,01916 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00417 € | 20,85 € |
| Unit Price without VAT: | 0,00417 € |
|---|---|
| Unit Price with VAT: | 0,00496 € |








