


RMCF1206JT1M10 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JT1M10TR-ND - Tape & Reel (TR) 738-RMCF1206JT1M10CT-ND - Cut Tape (CT) 738-RMCF1206JT1M10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT1M10 |
Description | RES 1.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT1M10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01080 € | 1,08 € |
| 250 | 0,00832 € | 2,08 € |
| 500 | 0,00696 € | 3,48 € |
| 1.000 | 0,00590 € | 5,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00422 € | 21,10 € |
| 10.000 | 0,00374 € | 37,40 € |
| 15.000 | 0,00350 € | 52,50 € |
| 25.000 | 0,00325 € | 81,25 € |
| 35.000 | 0,00311 € | 108,85 € |
| 50.000 | 0,00297 € | 148,50 € |
| 60.000 | 0,00290 € | 174,00 € |
| 120.000 | 0,00269 € | 322,80 € |
| 125.000 | 0,00268 € | 335,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


