RMCF1206JT110R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00443 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00369 €
Datasheet

Direct


Vishay Dale
In Stock: 15.405
Unit Price: 0,08000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 8.082
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00750 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.608
Unit Price: 0,14000 €
Datasheet

Upgrade


YAGEO
In Stock: 189.853
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 127.992
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 25.000
Unit Price: 0,00745 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01833 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01849 €
Datasheet
110 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT110R

DigiKey Part Number
RMCF1206JT110RTR-ND - Tape & Reel (TR)
RMCF1206JT110RCT-ND - Cut Tape (CT)
RMCF1206JT110RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT110R
Description
RES 110 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT110R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FG110RStackpole Electronics Inc0RMCF1206FG110R-ND0,00443 €Parametric Equivalent
RMCF1206JG110RStackpole Electronics Inc0RMCF1206JG110R-ND0,00369 €Parametric Equivalent
CRCW1206110RJNEAVishay Dale15.405541-110ECT-ND0,08000 €Direct
CR1206-FX-1100ELFBourns Inc.8.082118-CR1206-FX-1100ELFCT-ND0,08000 €Upgrade
CRG1206F110RTE Connectivity Passive Product0CRG1206F110R-ND0,00750 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00417 €20,85 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €