RMCF1206JG82R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 11.632
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00714 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01742 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 21.217
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 19.430
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 655
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 803
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 14.497
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09146 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,01436 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,06032 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,04774 €
Datasheet
82 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG82R0

DigiKey Part Number
RMCF1206JG82R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JG82R0
Description
RES 82 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG82R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120682R0JNEAVishay Dale11.632541-82ECT-ND0,08000 €Direct
CRCW120682R0JNEBVishay Dale0CRCW120682R0JNEB-ND0,00714 €Direct
CRCW120682R0JNTBVishay Dale0CRCW120682R0JNTB-ND0,01742 €Direct
CR1206-FX-82R0ELFBourns Inc.21.217118-CR1206-FX-82R0ELFCT-ND0,08000 €Upgrade
CRG1206F82RTE Connectivity Passive Product19.4301712-CRG1206F82RCT-ND0,09000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00369 €36,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00369 €
Unit Price with VAT:0,00439 €