Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RMCF1206JG43K0 | |
|---|---|
DigiKey Part Number | RMCF1206JG43K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG43K0 |
Description | RES 43K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG43K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120643K0JNEA | Vishay Dale | 4.763 | 541-CRCW120643K0JNEACT-ND | 0,08000 € | Direct |
| CRCW120643K0JNEB | Vishay Dale | 0 | CRCW120643K0JNEB-ND | 0,00714 € | Direct |
| CR1206-FX-4302ELF | Bourns Inc. | 22.555 | 118-CR1206-FX-4302ELFCT-ND | 0,08000 € | Upgrade |
| RC1206FR-0743KL | YAGEO | 37.452 | 311-43.0KFRCT-ND | 0,08000 € | Upgrade |
| RC1206JR-0743KL | YAGEO | 347 | 311-43KERCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00369 € | 36,90 € |
| Unit Price without VAT: | 0,00369 € |
|---|---|
| Unit Price with VAT: | 0,00439 € |






