Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

RMCF1206JG430R | |
|---|---|
DigiKey Part Number | RMCF1206JG430R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG430R |
Description | RES 430 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG430R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206430RJNEA | Vishay Dale | 17.366 | 541-430ECT-ND | 0,09000 € | Direct |
| CRCW1206430RJNEB | Vishay Dale | 0 | CRCW1206430RJNEB-ND | 0,00720 € | Direct |
| CRCW1206430RJNEC | Vishay Dale | 0 | CRCW1206430RJNEC-ND | 0,00720 € | Direct |
| CRCW1206430RJNTA | Vishay Dale | 0 | CRCW1206430RJNTA-ND | 0,01910 € | Direct |
| CRCW1206430RJNTB | Vishay Dale | 0 | CRCW1206430RJNTB-ND | 0,01756 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00372 € | 37,20 € |
| Unit Price without VAT: | 0,00372 € |
|---|---|
| Unit Price with VAT: | 0,00443 € |






