


RMCF1206JG22M0 | |
|---|---|
DigiKey Part Number | RMCF1206JG22M0TR-ND - Tape & Reel (TR) RMCF1206JG22M0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG22M0 |
Description | RES 22M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG22M0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG1206F22M | TE Connectivity Passive Product | 6.072 | 1712-CRG1206F22MCT-ND | 0,31000 € | Upgrade |
| RC1206JR-0722ML | YAGEO | 5.025 | 13-RC1206JR-0722MLCT-ND | 0,17000 € | Similar |
| RV1206JR-0722ML | YAGEO | 4.819 | 311-22MNJCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02350 € | 2,35 € |
| 250 | 0,01896 € | 4,74 € |
| 500 | 0,01636 € | 8,18 € |
| 1.000 | 0,01428 € | 14,28 € |
| 5.000 | 0,01100 € | 55,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01005 € | 100,50 € |
| 20.000 | 0,00929 € | 185,80 € |
| 30.000 | 0,00892 € | 267,60 € |
| 50.000 | 0,00852 € | 426,00 € |
| 70.000 | 0,00830 € | 581,00 € |
| 100.000 | 0,00808 € | 808,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

