RMCF1206JG1R50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 16.348
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00720 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01910 €
Datasheet

Similar


YAGEO
In Stock: 1.270
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01840 €
Datasheet

Similar


YAGEO
In Stock: 72.186
Unit Price: 0,12000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,04812 €
Datasheet
1.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG1R50

DigiKey Part Number
RMCF1206JG1R50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JG1R50
Description
RES 1.5 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG1R50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061R50JNEAVishay Dale16.348541-1.5ECT-ND0,09000 €Direct
CRCW12061R50JNEBVishay Dale0CRCW12061R50JNEB-ND0,00720 €Direct
CRCW12061R50JNTAVishay Dale0CRCW12061R50JNTA-ND0,01910 €Direct
AC1206JR-071R5LYAGEO1.270YAG3930CT-ND0,13000 €Similar
AF1206JR-071R5LYAGEO0AF1206JR-071R5L-ND0,01840 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00422 €42,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00422 €
Unit Price with VAT:0,00502 €