Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RMCF1206JG18R0 | |
|---|---|
DigiKey Part Number | RMCF1206JG18R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG18R0 |
Description | RES 18 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG18R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120618R0JNEA | Vishay Dale | 13.050 | 541-18ECT-ND | 0,08000 € | Direct |
| CRCW120618R0JNEB | Vishay Dale | 0 | CRCW120618R0JNEB-ND | 0,00714 € | Direct |
| CRCW120618R0JNTA | Vishay Dale | 0 | CRCW120618R0JNTA-ND | 0,01928 € | Direct |
| CRCW120618R0JNTB | Vishay Dale | 0 | CRCW120618R0JNTB-ND | 0,01742 € | Direct |
| CR1206-JW-180ELF | Bourns Inc. | 23.113 | CR1206-JW-180ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00369 € | 36,90 € |
| Unit Price without VAT: | 0,00369 € |
|---|---|
| Unit Price with VAT: | 0,00439 € |






