510 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FTR510

DigiKey Part Number
738-RMCF1206FTR510TR-ND - Tape & Reel (TR)
738-RMCF1206FTR510CT-ND - Cut Tape (CT)
738-RMCF1206FTR510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FTR510
Description
RES 0.51 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FTR510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRL1206-FW-R510ELFBourns Inc.9.127CRL1206-FW-R510ELFCT-ND0,18000 €Direct
RL1206FR-070R51LYAGEO132.009311-.51LWCT-ND0,23000 €Upgrade
RLP73K2BR51FTDFTE Connectivity Passive Product2.9521712-RLP73K2BR51FTDFCT-ND0,43000 €Similar
In-Stock: 1.499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11100 €1,11 €
250,08880 €2,22 €
500,07620 €3,81 €
1000,06620 €6,62 €
2500,05612 €14,03 €
5000,05034 €25,17 €
1.0000,04575 €45,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03841 €192,05 €
10.0000,03627 €362,70 €
15.0000,03522 €528,30 €
25.0000,03409 €852,25 €
35.0000,03344 €1.170,40 €
50.0000,03283 €1.641,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €