
RMCF1206FTR510 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FTR510TR-ND - Tape & Reel (TR) 738-RMCF1206FTR510CT-ND - Cut Tape (CT) 738-RMCF1206FTR510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FTR510 |
Description | RES 0.51 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FTR510 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL1206-FW-R510ELF | Bourns Inc. | 9.127 | CRL1206-FW-R510ELFCT-ND | 0,18000 € | Direct |
| RL1206FR-070R51L | YAGEO | 132.009 | 311-.51LWCT-ND | 0,23000 € | Upgrade |
| RLP73K2BR51FTDF | TE Connectivity Passive Product | 2.952 | 1712-RLP73K2BR51FTDFCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,06620 € | 6,62 € |
| 250 | 0,05612 € | 14,03 € |
| 500 | 0,05034 € | 25,17 € |
| 1.000 | 0,04575 € | 45,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03841 € | 192,05 € |
| 10.000 | 0,03627 € | 362,70 € |
| 15.000 | 0,03522 € | 528,30 € |
| 25.000 | 0,03409 € | 852,25 € |
| 35.000 | 0,03344 € | 1.170,40 € |
| 50.000 | 0,03283 € | 1.641,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

