
RMCF1206FTR330 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FTR330TR-ND - Tape & Reel (TR) 738-RMCF1206FTR330CT-ND - Cut Tape (CT) 738-RMCF1206FTR330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FTR330 |
Description | RES 0.33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FTR330 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,08380 € | 20,95 € |
| 500 | 0,07616 € | 38,08 € |
| 1.000 | 0,07010 € | 70,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06040 € | 302,00 € |
| 10.000 | 0,05757 € | 575,70 € |
| 15.000 | 0,05619 € | 842,85 € |
| 25.000 | 0,05470 € | 1.367,50 € |
| 35.000 | 0,05384 € | 1.884,40 € |
| 50.000 | 0,05303 € | 2.651,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

