180 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FTR180

DigiKey Part Number
738-RMCF1206FTR180TR-ND - Tape & Reel (TR)
738-RMCF1206FTR180CT-ND - Cut Tape (CT)
738-RMCF1206FTR180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FTR180
Description
RES 0.18 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FTR180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,14700 €1,47 €
250,12000 €3,00 €
500,10440 €5,22 €
1000,09190 €9,19 €
2500,07940 €19,85 €
5000,07216 €36,08 €
1.0000,06643 €66,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05724 €286,20 €
10.0000,05456 €545,60 €
15.0000,05325 €798,75 €
25.0000,05183 €1.295,75 €
35.0000,05102 €1.785,70 €
50.0000,05026 €2.513,00 €
60.0000,04990 €2.994,00 €
120.0000,04871 €5.845,20 €
125.0000,04865 €6.081,25 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €